Similar
Similar
Similar

LM224DRG3 | |
|---|---|
DigiKey Part Number | 296-LM224DRG3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM224DRG3 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM224DRG3 Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM224DR | Texas Instruments | 4.047 | 296-12847-1-ND | 0,24000 € | MFR Recommended |
| LM224DR2G | onsemi | 24.127 | LM224DR2GOSCT-ND | 0,31000 € | Direct |
| LM124DT | STMicroelectronics | 36.486 | 497-15610-1-ND | 1,61000 € | Similar |
| LM224D | STMicroelectronics | 480 | 497-19613-ND | 2,73000 € | Similar |
| LM224DT | STMicroelectronics | 2.819 | 497-2972-1-ND | 0,32000 € | Similar |




