
LM211QDREP | |
|---|---|
DigiKey Part Number | 296-18099-2-ND - Tape & Reel (TR) 296-18099-1-ND - Cut Tape (CT) 296-18099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM211QDREP |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM211QDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ ±15V | |
Current - Input Bias (Max) | 0.1µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 6mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53900 € | 15,39 € |
| 25 | 1,40520 € | 35,13 € |
| 100 | 1,25840 € | 125,84 € |
| 250 | 1,18840 € | 297,10 € |
| 500 | 1,14624 € | 573,12 € |
| 1.000 | 1,11152 € | 1.111,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,07487 € | 2.687,18 € |
| 5.000 | 1,05279 € | 5.263,95 € |
| 7.500 | 1,04173 € | 7.812,98 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

