Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM211DR2G

DigiKey Part Number
LM211DR2GOSTR-ND - Tape & Reel (TR)
LM211DR2GOSCT-ND - Cut Tape (CT)
LM211DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM211DR2G
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM211DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
3mV @ ±15V
Manufacturer
onsemi
Current - Input Bias (Max)
0.1µA @ ±15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
6mA
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Mounting Type
Surface Mount
Output Type
DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
5V ~ 30V, ±2.5V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM211DTexas Instruments3.706296-6616-5-ND1,36000 €Similar
LM211QDRochester Electronics, LLC8492156-LM211QD-ND1,48000 €Similar
LM211QDRTexas Instruments1.490296-38089-1-ND0,92000 €Similar
In-Stock: 6.600
Factory Stock: 7.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26400 €2,64 €
250,23560 €5,89 €
1000,20380 €20,38 €
2500,18880 €47,20 €
5000,17972 €89,86 €
1.0000,17226 €172,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,15960 €399,00 €
5.0000,15499 €774,95 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €