Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM211QDRQ1

DigiKey Part Number
296-17493-2-ND - Tape & Reel (TR)
296-17493-1-ND - Cut Tape (CT)
296-17493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM211QDRQ1
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM211QDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
50mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Standard (General Purpose)
Qualification
AEC-Q100
Number of Elements
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
3.5V ~ 30V, ±1.75V ~ 15V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
3mV @ ±15V
Base Product Number
Current - Input Bias (Max)
0.1µA @ ±15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.796
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,76200 €7,62 €
250,68920 €17,23 €
1000,60930 €60,93 €
2500,57120 €142,80 €
5000,54822 €274,11 €
1.0000,53741 €537,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,50934 €1.273,35 €
5.0000,49730 €2.486,50 €
7.5000,49127 €3.684,53 €
12.5000,48459 €6.057,38 €
17.5000,48069 €8.412,08 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €