Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM20154MHX/NOPB | |
|---|---|
DigiKey Part Number | LM20154MHX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM20154MHX/NOPB |
Description | IC REG BUCK ADJ 4A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20154MHX/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.68V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 2.95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM20124MHE/NOPB | Texas Instruments | 223 | 296-49663-1-ND | 3,68000 € | Parametric Equivalent |
| LM20124MHX/NOPB | Texas Instruments | 2.364 | 296-37360-1-ND | 3,13000 € | Parametric Equivalent |
| LM20154MHE/NOPB | Texas Instruments | 232 | 296-LM20154MHE/NOPBCT-ND | 4,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,40435 € | 6.010,88 € |
| Unit Price without VAT: | 2,40435 € |
|---|---|
| Unit Price with VAT: | 2,86118 € |



