Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM20154MHE/NOPB

DigiKey Part Number
296-LM20154MHE/NOPBTR-ND - Tape & Reel (TR)
296-LM20154MHE/NOPBCT-ND - Cut Tape (CT)
296-LM20154MHE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM20154MHE/NOPB
Description
IC REG BUCK ADJ 4A 16HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM20154MHE/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
4.68V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-HTSSOP
Voltage - Input (Min)
2.95V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM20124MHE/NOPBTexas Instruments223296-49663-1-ND3,38000 €Parametric Equivalent
LM20124MHX/NOPBTexas Instruments2.364296-37360-1-ND2,87000 €Parametric Equivalent
In-Stock: 232
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,29000 €4,29 €
103,27000 €32,70 €
253,01320 €75,33 €
1002,73150 €273,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,52160 €630,40 €
5002,44306 €1.221,53 €
7502,40371 €1.802,78 €
1.2502,36010 €2.950,12 €
1.7502,33463 €4.085,60 €
2.5002,31013 €5.775,32 €
Manufacturers Standard Package
Unit Price without VAT:4,29000 €
Unit Price with VAT:5,10510 €