
LM20124MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-37360-2-ND - Tape & Reel (TR) 296-37360-1-ND - Cut Tape (CT) 296-37360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20124MHX/NOPB |
Description | IC REG BUCK ADJ 4A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20124MHX/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.68V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 2.95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM20124MHE/NOPB | Texas Instruments | 223 | 296-49663-1-ND | 3,38000 € | Parametric Equivalent |
| LM20154MHE/NOPB | Texas Instruments | 232 | 296-LM20154MHE/NOPBCT-ND | 4,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,15600 € | 21,56 € |
| 25 | 1,97720 € | 49,43 € |
| 100 | 1,78050 € | 178,05 € |
| 250 | 1,68656 € | 421,64 € |
| 500 | 1,63000 € | 815,00 € |
| 1.000 | 1,58343 € | 1.583,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,48959 € | 3.723,97 € |
| 5.000 | 1,46083 € | 7.304,15 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

