
LM20124MHE/NOPB | |
|---|---|
DigiKey Part Number | 296-49663-2-ND - Tape & Reel (TR) 296-49663-1-ND - Cut Tape (CT) 296-49663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20124MHE/NOPB |
Description | IC REG BUCK ADJ 4A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20124MHE/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.68V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 2.95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM20124MHX/NOPB | Texas Instruments | 2.364 | 296-37360-1-ND | 2,87000 € | Parametric Equivalent |
| LM20154MHE/NOPB | Texas Instruments | 232 | 296-LM20154MHE/NOPBCT-ND | 4,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,47900 € | 24,79 € |
| 25 | 2,27800 € | 56,95 € |
| 100 | 2,05690 € | 205,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,95148 € | 487,87 € |
| 500 | 1,88796 € | 943,98 € |
| 750 | 1,85613 € | 1.392,10 € |
| 1.250 | 1,82087 € | 2.276,09 € |
| 1.750 | 1,80028 € | 3.150,49 € |
| 2.500 | 1,78046 € | 4.451,15 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

