LM117H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 22.856
Unit Price: 0,65000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM117H

DigiKey Part Number
296-38973-5-ND
Manufacturer
Manufacturer Product Number
LM117H
Description
IC REG LINEAR POS ADJ 1.5A TO3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3
Datasheet
 Datasheet
EDA/CAD Models
LM117H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes