


LM137H/NOPB | |
|---|---|
DigiKey Part Number | LM137H/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM137H/NOPB |
Description | IC REG LINEAR NEG ADJ 1.5A TO3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM137H/NOPB Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Bulk | PSRR 66dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -55°C ~ 150°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Input (Max) -40V | Supplier Device Package TO-3 |
Voltage - Output (Min/Fixed) -1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,09000 € | 24,09 € |
| 10 | 19,42100 € | 194,21 € |
| 25 | 18,25520 € | 456,38 € |
| 100 | 16,97340 € | 1.697,34 € |
| 250 | 16,36228 € | 4.090,57 € |
| 500 | 15,99412 € | 7.997,06 € |
| Unit Price without VAT: | 24,09000 € |
|---|---|
| Unit Price with VAT: | 28,66710 € |


