Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar



LM1117IMP-ADJ | |
|---|---|
DigiKey Part Number | LM1117IMP-ADJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM1117IMP-ADJ |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117IMP-ADJ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10 mA |
Part Status Obsolete | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223-4 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117IMP-ADJ/NOPB | Texas Instruments | 11.853 | LM1117IMP-ADJ/NOPBCT-ND | 1,23000 € | Direct |
| TLV1117CDCY | Texas Instruments | 3.563 | 296-26779-5-ND | 0,88000 € | Similar |
| TLV1117CDCYG3 | Texas Instruments | 1.408 | 296-50651-ND | 0,88000 € | Similar |
| TLV1117CDCYR | Texas Instruments | 9.354 | 296-17598-1-ND | 0,39000 € | Similar |
| TLV1117CDCYRG3 | Texas Instruments | 139.871 | 296-50545-1-ND | 0,39000 € | Similar |






