


LM1117IMP-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM1117IMP-ADJ/NOPBTR-ND - Tape & Reel (TR) LM1117IMP-ADJ/NOPBCT-ND - Cut Tape (CT) LM1117IMP-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117IMP-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117IMP-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223-4 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117MPX-ADJ/NOPB | Texas Instruments | 8.569 | LM1117MPX-ADJ/NOPBCT-ND | 1,04000 € | Direct |
| TLV1117IDCYR | Texas Instruments | 17.169 | 296-17600-1-ND | 0,39000 € | Direct |
| TLV1117CDCY | Texas Instruments | 3.438 | 296-26779-5-ND | 1,05000 € | Similar |
| TLV1117CDCYG3 | Texas Instruments | 1.408 | 296-50651-ND | 1,05000 € | Similar |
| TLV1117CDCYR | Texas Instruments | 6.384 | 296-17598-1-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98600 € | 9,86 € |
| 25 | 0,89480 € | 22,37 € |
| 100 | 0,79480 € | 79,48 € |
| 250 | 0,74700 € | 186,75 € |
| 500 | 0,71826 € | 359,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69459 € | 694,59 € |
| 2.000 | 0,67511 € | 1.350,22 € |
| 3.000 | 0,66534 € | 1.996,02 € |
| 5.000 | 0,65453 € | 3.272,65 € |
| 7.000 | 0,64822 € | 4.537,54 € |
| 10.000 | 0,64214 € | 6.421,40 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |







