MFR Recommended

INA301A3IDGKT | |
|---|---|
DigiKey Part Number | 296-43930-2-ND - Tape & Reel (TR) 296-43930-1-ND - Cut Tape (CT) 296-43930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA301A3IDGKT |
Description | IC CURRENT MONITOR 8VSSOP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA301A3IDGKT Models |
Category | Voltage - Input 0V ~ 36V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Function Current Monitor | Supplier Device Package 8-VSSOP |
Sensing Method High/Low-Side | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA301A3IDGKR | Texas Instruments | 5.993 | 296-46099-1-ND | 2,58000 € | MFR Recommended |



