
INA301A3IDGKR | |
|---|---|
DigiKey Part Number | 296-46099-2-ND - Tape & Reel (TR) 296-46099-1-ND - Cut Tape (CT) 296-46099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA301A3IDGKR |
Description | IC CURRENT MONITOR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA301A3IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 0V ~ 36V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,96000 € | 19,60 € |
| 25 | 1,79480 € | 44,87 € |
| 100 | 1,61310 € | 161,31 € |
| 250 | 1,52656 € | 381,64 € |
| 500 | 1,49976 € | 749,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,38604 € | 3.465,10 € |
| 5.000 | 1,35872 € | 6.793,60 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |








