
INA301A3IDGKR | |
|---|---|
DigiKey Part Number | 296-46099-2-ND - Tape & Reel (TR) 296-46099-1-ND - Cut Tape (CT) 296-46099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA301A3IDGKR |
Description | IC CURRENT MONITOR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA301A3IDGKR Models |
Category | Voltage - Input 0V ~ 36V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Function Current Monitor | Supplier Device Package 8-VSSOP |
Sensing Method High/Low-Side | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,93500 € | 19,35 € |
| 25 | 1,77240 € | 44,31 € |
| 100 | 1,59310 € | 159,31 € |
| 250 | 1,50760 € | 376,90 € |
| 500 | 1,48110 € | 740,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,36881 € | 3.422,03 € |
| 5.000 | 1,34182 € | 6.709,10 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |








