
INA2332AIPWR | |
|---|---|
DigiKey Part Number | 296-41264-2-ND - Tape & Reel (TR) 296-41264-1-ND - Cut Tape (CT) 296-41264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2332AIPWR |
Description | IC INST AMP 2 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2332AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 415µA (x2 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70200 € | 17,02 € |
| 25 | 1,55680 € | 38,92 € |
| 100 | 1,39680 € | 139,68 € |
| 250 | 1,32048 € | 330,12 € |
| 500 | 1,27442 € | 637,21 € |
| 1.000 | 1,23654 € | 1.236,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,19653 € | 2.991,33 € |
| 5.000 | 1,17243 € | 5.862,15 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |



