Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8277ARZ-R7

DigiKey Part Number
505-AD8277ARZ-R7TR-ND - Tape & Reel (TR)
505-AD8277ARZ-R7CT-ND - Cut Tape (CT)
505-AD8277ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8277ARZ-R7
Description
IC INST AMP 2 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8277ARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
550 kHz
Voltage - Input Offset
100 µV
Current - Supply
-
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.569
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,52000 €4,52 €
103,44600 €34,46 €
253,17880 €79,47 €
1002,88500 €288,50 €
2502,84412 €711,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,59087 €2.590,87 €
2.0002,53368 €5.067,36 €
3.0002,50501 €7.515,03 €
Manufacturers Standard Package
Unit Price without VAT:4,52000 €
Unit Price with VAT:5,37880 €