16 LFCSP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 LFCSP Top
16 LFCSP

AD8426ACPZ-WP

DigiKey Part Number
AD8426ACPZ-WP-ND
Manufacturer
Manufacturer Product Number
AD8426ACPZ-WP
Description
IC INST AMP 2 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8426ACPZ-WP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
-3db Bandwidth
1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
200 µV
Current - Supply
350µA (x2 Channels)
Current - Output / Channel
13 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VQFN, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,12000 €7,12 €
104,77300 €47,73 €
643,66781 €234,74 €
1283,37250 €431,68 €
2563,12508 €800,02 €
5123,04455 €1.558,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,12000 €
Unit Price with VAT:8,47280 €