14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8277BRZ

DigiKey Part Number
505-AD8277BRZ-ND
Manufacturer
Manufacturer Product Number
AD8277BRZ
Description
IC INST AMP 2 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8277BRZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
550 kHz
Voltage - Input Offset
100 µV
Current - Supply
-
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,52000 €7,52 €
105,06200 €50,62 €
563,96857 €222,24 €
1123,64786 €408,56 €
2803,30232 €924,65 €
5043,28206 €1.654,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,52000 €
Unit Price with VAT:8,94880 €