MFR Recommended

INA2180A2IDSGT | |
|---|---|
DigiKey Part Number | 296-INA2180A2IDSGTTR-ND - Tape & Reel (TR) 296-INA2180A2IDSGTCT-ND - Cut Tape (CT) 296-INA2180A2IDSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2180A2IDSGT |
Description | IC CURRENT SENSE 2 CIRCUIT 8WSON |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA2180A2IDSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 210 kHz | |
Current - Input Bias | 80 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 355µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |


