
INA2180A2IDSGR | |
|---|---|
DigiKey Part Number | 296-INA2180A2IDSGRTR-ND - Tape & Reel (TR) 296-INA2180A2IDSGRCT-ND - Cut Tape (CT) 296-INA2180A2IDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2180A2IDSGR |
Description | IC CURRENT SENSE 2 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA2180A2IDSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 210 kHz | |
Current - Input Bias | 80 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 355µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,43000 € | 4,30 € |
| 25 | 0,38640 € | 9,66 € |
| 100 | 0,33760 € | 33,76 € |
| 250 | 0,31452 € | 78,63 € |
| 500 | 0,30058 € | 150,29 € |
| 1.000 | 0,28910 € | 289,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27493 € | 824,79 € |
| 6.000 | 0,26799 € | 1.607,94 € |
| 9.000 | 0,26452 € | 2.380,68 € |
| 15.000 | 0,26067 € | 3.910,05 € |
| 21.000 | 0,25842 € | 5.426,82 € |
| 30.000 | 0,25625 € | 7.687,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

