Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA185A4QDCKRQ1

DigiKey Part Number
296-INA185A4QDCKRQ1TR-ND - Tape & Reel (TR)
296-INA185A4QDCKRQ1CT-ND - Cut Tape (CT)
296-INA185A4QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA185A4QDCKRQ1
Description
AEC-Q100, 26-V, 350-KHZ, BI-DIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA185A4QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
2V/µs
-3db Bandwidth
105 kHz
Current - Input Bias
75 µA
Voltage - Input Offset
25 µV
Current - Supply
200µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.669
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,92200 €9,22 €
250,83560 €20,89 €
1000,74110 €74,11 €
2500,69616 €174,04 €
5000,66904 €334,52 €
1.0000,66099 €660,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,61911 €1.857,33 €
6.0000,60561 €3.633,66 €
9.0000,59885 €5.389,65 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €