
INA185A2QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA185A2QDCKRQ1TR-ND - Tape & Reel (TR) 296-INA185A2QDCKRQ1CT-ND - Cut Tape (CT) 296-INA185A2QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA185A2QDCKRQ1 |
Description | AEC-Q100, 26-V, 350-KHZ, BI-DIRE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA185A2QDCKRQ1 Models |
Category | Current - Supply 200µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
-3db Bandwidth 210 kHz | Supplier Device Package SC-70-6 |
Current - Input Bias 75 µA | Base Product Number |
Voltage - Input Offset 25 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91000 € | 9,10 € |
| 25 | 0,82520 € | 20,63 € |
| 100 | 0,73190 € | 73,19 € |
| 250 | 0,68752 € | 171,88 € |
| 500 | 0,66072 € | 330,36 € |
| 1.000 | 0,65277 € | 652,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61141 € | 1.834,23 € |
| 6.000 | 0,59808 € | 3.588,48 € |
| 9.000 | 0,59140 € | 5.322,60 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |





