
INA185A3IDCKR | |
|---|---|
DigiKey Part Number | 296-INA185A3IDCKRTR-ND - Tape & Reel (TR) 296-INA185A3IDCKRCT-ND - Cut Tape (CT) 296-INA185A3IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA185A3IDCKR |
Description | INA185A3IDCKR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78100 € | 7,81 € |
| 25 | 0,70720 € | 17,68 € |
| 100 | 0,62540 € | 62,54 € |
| 250 | 0,58644 € | 146,61 € |
| 500 | 0,56298 € | 281,49 € |
| 1.000 | 0,55265 € | 552,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51981 € | 1.559,43 € |
| 6.000 | 0,50813 € | 3.048,78 € |
| 9.000 | 0,50229 € | 4.520,61 € |
| 15.000 | 0,49581 € | 7.437,15 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |










