Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA185A1QDCKRQ1

DigiKey Part Number
296-INA185A1QDCKRQ1TR-ND - Tape & Reel (TR)
296-INA185A1QDCKRQ1CT-ND - Cut Tape (CT)
296-INA185A1QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA185A1QDCKRQ1
Description
AEC-Q100, 26-V, 350-KHZ, BI-DIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA185A1QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
2V/µs
-3db Bandwidth
350 kHz
Current - Input Bias
75 µA
Voltage - Input Offset
100 µV
Current - Supply
200µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.779
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,25000 €1,25 €
100,91000 €9,10 €
250,82520 €20,63 €
1000,73190 €73,19 €
2500,68752 €171,88 €
5000,66072 €330,36 €
1.0000,65277 €652,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,61141 €1.834,23 €
6.0000,59808 €3.588,48 €
9.0000,59140 €5.322,60 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €