


INA180B2IDBVR | |
|---|---|
DigiKey Part Number | 296-48131-2-ND - Tape & Reel (TR) 296-48131-1-ND - Cut Tape (CT) 296-48131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA180B2IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA180B2IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 80 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 260µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,23800 € | 5,95 € |
| 100 | 0,20630 € | 20,63 € |
| 250 | 0,19120 € | 47,80 € |
| 500 | 0,18206 € | 91,03 € |
| 1.000 | 0,17456 € | 174,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16528 € | 495,84 € |
| 6.000 | 0,16074 € | 964,44 € |
| 9.000 | 0,15847 € | 1.426,23 € |
| 15.000 | 0,15595 € | 2.339,25 € |
| 21.000 | 0,15447 € | 3.243,87 € |
| 30.000 | 0,15306 € | 4.591,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |









