
TPS7A5601RTER | |
|---|---|
DigiKey Part Number | 296-TPS7A5601RTERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS7A5601RTER |
Description | 6A, LOW-INPUT-VOLTAGE, LOW-NOISE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 6A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A5601RTER Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 27 mA |
Part Status Active | PSRR 40dB ~ 36dB (1MHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.5V | Package / Case 16-WFQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-WQFN (3x3) |
Voltage Dropout (Max) 0.132V @ 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 8,63969 € | 43.198,45 € |
| Unit Price without VAT: | 8,63969 € |
|---|---|
| Unit Price with VAT: | 10,28123 € |









