HVDA542QDRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,27287 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.401
Unit Price: 4,23000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.991
Unit Price: 4,69000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.909
Unit Price: 4,84000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.800
Unit Price: 5,40000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.937
Unit Price: 3,89000 €
Datasheet
1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVDA542QDRQ1

DigiKey Part Number
296-27883-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HVDA542QDRQ1
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HVDA542QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
125 mV
Data Rate
1Mbps
Voltage - Supply
4.68V ~ 5.33V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,82216 €7.055,40 €
Manufacturers Standard Package
Unit Price without VAT:2,82216 €
Unit Price with VAT:3,35837 €