
HVDA5415QDRQ1 | |
|---|---|
DigiKey Part Number | 296-HVDA5415QDRQ1TR-ND - Tape & Reel (TR) 296-HVDA5415QDRQ1CT-ND - Cut Tape (CT) 296-HVDA5415QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVDA5415QDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HVDA5415QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 125 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.68V ~ 5.33V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,54100 € | 35,41 € |
| 25 | 3,26800 € | 81,70 € |
| 100 | 2,96770 € | 296,77 € |
| 250 | 2,82448 € | 706,12 € |
| 500 | 2,73820 € | 1.369,10 € |
| 1.000 | 2,66716 € | 2.667,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,59220 € | 6.480,50 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

