
HVDA5425QDRQ1 | |
|---|---|
DigiKey Part Number | 296-HVDA5425QDRQ1TR-ND - Tape & Reel (TR) 296-HVDA5425QDRQ1CT-ND - Cut Tape (CT) 296-HVDA5425QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVDA5425QDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HVDA5425QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 125 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.68V ~ 5.33V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 4,14500 € | 41,45 € |
| 25 | 3,83120 € | 95,78 € |
| 100 | 3,48720 € | 348,72 € |
| 250 | 3,32316 € | 830,79 € |
| 500 | 3,22420 € | 1.612,10 € |
| 1.000 | 3,14280 € | 3.142,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,05685 € | 7.642,12 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,42600 € |

