Parametric Equivalent
Parametric Equivalent

DS90UA102TRHSTQ1 | |
|---|---|
DigiKey Part Number | DS90UA102TRHSTQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90UA102TRHSTQ1 |
Description | IC SER/DESER 10-50MHZ 8B 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600Mbps Deserializer 1 Input 4 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UA102TRHSTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 600Mbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 4 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,04692 € | 1.761,73 € |
| 500 | 6,86310 € | 3.431,55 € |
| 750 | 6,77099 € | 5.078,24 € |
| 1.250 | 6,66899 € | 8.336,24 € |
| Unit Price without VAT: | 7,04692 € |
|---|---|
| Unit Price with VAT: | 8,38583 € |


