600Mbps Deserializer 1 Input 4 Output 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UA102TRHSRQ1

DigiKey Part Number
296-40101-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90UA102TRHSRQ1
Description
IC SER/DESER 10-50MHZ 8B 48-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
600Mbps Deserializer 1 Input 4 Output 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS90UA102TRHSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Deserializer
Data Rate
600Mbps
Input Type
FPD-Link III, LVDS
Output Type
LVCMOS
Number of Inputs
1
Number of Outputs
4
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5.090 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,73591 €6.735,91 €
Manufacturers Standard Package
Unit Price without VAT:6,73591 €
Unit Price with VAT:8,01573 €

Other Suppliers on DigiKey

5.090In Stock
Ships from Rochester Electronics, LLC