
DS90LV110TMTC/NOPB | |
|---|---|
DigiKey Part Number | DS90LV110TMTC/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV110TMTC/NOPB |
Description | IC CLK BUF 1:10 400MHZ 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 400 MHz 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV110TMTC/NOPB Models |
Category | Output LVDS |
Manufacturer Texas Instruments | Frequency - Max 400 MHz |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 28-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVDS, LVPECL, PECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9150EUI+ | Analog Devices Inc./Maxim Integrated | 143 | MAX9150EUI+-ND | 18,69000 € | Similar |
| MAX9150EUI+T | Analog Devices Inc./Maxim Integrated | 2.128 | 175-MAX9150EUI+TCT-ND | 18,69000 € | Similar |
| DS90LV110TMTC/NOPB | Rochester Electronics, LLC | 7 | 2156-DS90LV110TMTC/NOPB-ND | 36,42714 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,99000 € | 8,99 € |
| 10 | 7,01900 € | 70,19 € |
| 48 | 6,24583 € | 299,80 € |
| 144 | 5,87500 € | 846,00 € |
| 288 | 5,69340 € | 1.639,70 € |
| 528 | 5,56123 € | 2.936,33 € |
| 1.008 | 5,44291 € | 5.486,45 € |
| Unit Price without VAT: | 8,99000 € |
|---|---|
| Unit Price with VAT: | 10,69810 € |

