
DS90LV110TMTC/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS90LV110TMTC/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90LV110TMTC/NOPB |
Description | DS90LV110T 1 TO 10 LVDS DATA/CLO |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 400 MHz 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Input LVDS, LVPECL, PECL |
Manufacturer National Semiconductor | Output LVDS |
Packaging Bulk | Frequency - Max 400 MHz |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:10 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Differential - Input:Output Yes/Yes | Supplier Device Package 28-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 36,42714 € | 254,99 € |
| Unit Price without VAT: | 36,42714 € |
|---|---|
| Unit Price with VAT: | 43,34830 € |

