Direct
Direct
Upgrade
Similar
Similar

DS26LS32CN/NOPB | |
|---|---|
DigiKey Part Number | 296-43954-5-ND |
Manufacturer | |
Manufacturer Product Number | DS26LS32CN/NOPB |
Description | IC TRANSCEIVER 0/4 16PDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS26LS32CN/NOPB Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Receiver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS422, RS423 | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26C32CN | Texas Instruments | 0 | 296-6787-5-ND | 1,14916 € | Similar |
| AM26C32IN | Texas Instruments | 484 | 296-6789-5-ND | 2,15000 € | Similar |
| AM26LS32ACN | Rochester Electronics, LLC | 65.068 | 2156-AM26LS32ACN-ND | 1,93000 € | Direct |
| AM26LS33ACN | Rochester Electronics, LLC | 16.357 | 2156-AM26LS33ACN-ND | 1,31000 € | Direct |
| AM26LS32AIN | Rochester Electronics, LLC | 1.440 | 2156-AM26LS32AIN-ND | 2,35000 € | Upgrade |


