MFR Recommended
Parametric Equivalent

AM26C32CN | |
|---|---|
DigiKey Part Number | 296-6787-5-ND |
Manufacturer | |
Manufacturer Product Number | AM26C32CN |
Description | IC TRANSCEIVER 0/4 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AM26C32CN Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Receiver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS422, RS423 | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26C32IDR | Texas Instruments | 0 | 296-14471-1-ND | 1,06000 € | MFR Recommended |
| AM26C32CNG4 | Texas Instruments | 0 | AM26C32CNG4-ND | 0,59147 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 1,15836 € | 984,61 € |
| Unit Price without VAT: | 1,15836 € |
|---|---|
| Unit Price with VAT: | 1,37845 € |



