4/0 Driver 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26C31CN

DigiKey Part Number
296-6783-5-ND
Manufacturer
Manufacturer Product Number
AM26C31CN
Description
IC TRANSCEIVER 4/0 16PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AM26C31CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
-
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.112
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,38000 €13,80 €
251,25800 €31,45 €
1001,12450 €112,45 €
2501,06088 €265,22 €
5001,02252 €511,26 €
1.0000,99094 €990,94 €
2.5000,95759 €2.393,97 €
5.0000,93750 €4.687,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €