
AM26LS32AIN | |
|---|---|
DigiKey Part Number | 296-13066-5-ND |
Manufacturer | |
Manufacturer Product Number | AM26LS32AIN |
Description | IC TRANSCEIVER 0/4 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS32AIN Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Receiver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS422, RS423 | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,75100 € | 17,51 € |
| 25 | 1,60120 € | 40,03 € |
| 100 | 1,43690 € | 143,69 € |
| 250 | 1,35848 € | 339,62 € |
| 500 | 1,31120 € | 655,60 € |
| 1.000 | 1,27231 € | 1.272,31 € |
| 2.500 | 1,23123 € | 3.078,08 € |
| 5.000 | 1,20648 € | 6.032,40 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

