Direct
Similar
Similar
Similar
Similar

DS14C88M | |
|---|---|
DigiKey Part Number | DS14C88M-ND |
Manufacturer | |
Manufacturer Product Number | DS14C88M |
Description | IC TRANSCEIVER 4/0 14SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS14C88M Models |
Category | Voltage - Supply 4.5V ~ 12.6V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 14-SOIC |
Protocol RS232 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS14C88M/NOPB | Texas Instruments | 0 | DS14C88M/NOPB-ND | 1,72435 € | Direct |
| MAX1488ECSD+ | Analog Devices Inc./Maxim Integrated | 11 | MAX1488ECSD+-ND | 3,97000 € | Similar |
| MAX1488ECSD+T | Analog Devices Inc./Maxim Integrated | 0 | MAX1488ECSD+T-ND | 2,40116 € | Similar |
| MAX1488EESD+ | Analog Devices Inc./Maxim Integrated | 409 | MAX1488EESD+-ND | 5,01000 € | Similar |
| MAX1488EESD+T | Analog Devices Inc./Maxim Integrated | 0 | MAX1488EESD+T-ND | 3,11359 € | Similar |



