DS14C232TMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.672
Unit Price: 9,57000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.555
Unit Price: 9,29000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 496
Unit Price: 7,36000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.509
Unit Price: 7,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 529
Unit Price: 9,08000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.500
Unit Price: 8,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.867
Unit Price: 7,86000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.472
Unit Price: 7,62000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.947
Unit Price: 8,59000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9.496
Unit Price: 8,34000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 707
Unit Price: 0,78000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2.657
Unit Price: 0,78000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 865
Unit Price: 0,80000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 3.856
Unit Price: 0,80000 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS14C232TMX

DigiKey Part Number
DS14C232TMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS14C232TMX
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS14C232TMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types