Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DS14C232CM/NOPB | |
|---|---|
DigiKey Part Number | 296-43951-5-ND |
Manufacturer | |
Manufacturer Product Number | DS14C232CM/NOPB |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS14C232CM/NOPB Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS232 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX202IDR | Texas Instruments | 17.108 | 296-18483-1-ND | 1,38000 € | Similar |
| MAX232DR | Texas Instruments | 22.022 | 296-14619-1-ND | 1,14000 € | Similar |
| MAX232IDR | Texas Instruments | 27.589 | 296-26141-1-ND | 1,14000 € | Similar |
| MAX232IDWR | Texas Instruments | 418 | 296-14621-1-ND | 1,14000 € | Similar |
| MAX232NS | Texas Instruments | 668 | 296-53286-ND | 1,54000 € | Similar |







