
MAX232NS | |
|---|---|
DigiKey Part Number | 296-53286-ND |
Manufacturer | |
Manufacturer Product Number | MAX232NS |
Description | IC TRANSCEIVER 2/2 16SO |
Customer Reference | |
Detailed Description | 2/2 Transceiver RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | MAX232NS Models |
Category | Data Rate 120Kbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Protocol RS232 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 2/2 | Base Product Number |
Receiver Hysteresis 500 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232NSR | Texas Instruments | 24.890 | 296-15895-1-ND | 1,70000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13700 € | 11,37 € |
| 50 | 0,97140 € | 48,57 € |
| 100 | 0,92040 € | 92,04 € |
| 250 | 0,86636 € | 216,59 € |
| 500 | 0,83382 € | 416,91 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |


