
DS100BR111SQ/NOPB | |
---|---|
DigiKey Part Number | 296-42705-2-ND - Tape & Reel (TR) 296-42705-1-ND - Cut Tape (CT) 296-42705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS100BR111SQ/NOPB |
Description | IC REDRIVER SATA 2CH 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 10.3Gbps 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS100BR111SQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | SATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 10.3Gbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,33000 € | 9,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 6,51024 € | 6.510,24 € |
Unit Price without VAT: | 9,33000 € |
---|---|
Unit Price with VAT: | 11,10270 € |