
PI3EQX7841ZDE+DAX | |
|---|---|
DigiKey Part Number | PI3EQX7841ZDE+DAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3EQX7841ZDE+DAX |
Description | IC REDRIVER USB 3.0 1CH 20TQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 20-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,23457 € | 4.320,99 € |
| 7.000 | 1,21187 € | 8.483,09 € |
| Unit Price without VAT: | 1,23457 € |
|---|---|
| Unit Price with VAT: | 1,46914 € |

