DRV8872DDAR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 9.462
Unit Price: 1,83000 €
Datasheet
Unipolar Motor Driver NMOS PWM 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unipolar Motor Driver NMOS PWM 8-SO PowerPad
LP3891EMR-1.8/NOPB

DRV8872DDAR

DigiKey Part Number
296-42661-2-ND - Tape & Reel (TR)
296-42661-1-ND - Cut Tape (CT)
296-42661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8872DDAR
Description
IC MOTOR DRVR UNIPLR 8SO PWRPAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver NMOS PWM 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
DRV8872DDAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
DC Motors, General Purpose, Stepper Motors
Manufacturer
Texas Instruments
Current - Output
3.6A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
6.5V ~ 45V
Part Status
Active
Voltage - Load
6.5V ~ 45V
Motor Type - Stepper
Unipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Output Configuration
Half Bridge (2)
Supplier Device Package
8-SO PowerPad
Interface
PWM
Base Product Number
Technology
NMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8870DDARTexas Instruments9.462296-42660-1-ND1,83000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,67500 €16,75 €
251,53080 €38,27 €
1001,37260 €137,26 €
2501,29716 €324,29 €
5001,26654 €633,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,17470 €2.936,75 €
5.0001,15089 €5.754,45 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,67750 €