


DRV8872DDARQ1 | |
|---|---|
DigiKey Part Number | 296-45168-2-ND - Tape & Reel (TR) 296-45168-1-ND - Cut Tape (CT) 296-45168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8872DDARQ1 |
Description | IC MOTOR DRVR UNIPLR 8SO PWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS PWM 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | DRV8872DDARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 3.6A | |
Voltage - Supply | 6.8V ~ 45V | |
Voltage - Load | 6.8V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,45300 € | 24,53 € |
| 25 | 2,25200 € | 56,30 € |
| 100 | 2,03190 € | 203,19 € |
| 250 | 1,92680 € | 481,70 € |
| 500 | 1,91056 € | 955,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,75634 € | 4.390,85 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |






