


DRV8870DDAR | |
|---|---|
DigiKey Part Number | 296-42660-2-ND - Tape & Reel (TR) 296-42660-1-ND - Cut Tape (CT) 296-42660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8870DDAR |
Description | IC MOTOR DRVR UNIPLR 8SO PWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS PWM 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | DRV8870DDAR Models |
Category | Applications DC Motors, General Purpose, Stepper Motors |
Manufacturer Texas Instruments | Current - Output 3.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6.5V ~ 45V |
Part Status Active | Voltage - Load 6.5V ~ 45V |
Motor Type - Stepper Unipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package 8-SO PowerPad |
Interface PWM | Base Product Number |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,35900 € | 13,59 € |
| 25 | 1,23880 € | 30,97 € |
| 100 | 1,10670 € | 110,67 € |
| 250 | 1,04364 € | 260,91 € |
| 500 | 1,00928 € | 504,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,94131 € | 2.353,28 € |
| 5.000 | 0,92140 € | 4.607,00 € |
| 7.500 | 0,91144 € | 6.835,80 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |











