MFR Recommended
MFR Recommended

DRV8402DKD | |
|---|---|
DigiKey Part Number | 296-24082-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8402DKD |
Description | IC MOTOR DRIVER BIPOLAR 36HSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 36-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8402DKD Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 5A |
Packaging Tube | Voltage - Supply 11.4V ~ 13.2V |
Part Status Obsolete | Voltage - Load 0V ~ 52.5V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC), Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 36-BSSOP (0.433", 11.00mm Width) Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 36-HSSOP |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8412DDWR | Texas Instruments | 3.460 | 296-25561-1-ND | 9,25000 € | MFR Recommended |
| DRV8770RGER | Texas Instruments | 615 | 296-DRV8770RGERCT-ND | 2,49000 € | MFR Recommended |



