Half Bridge (4) Driver DC Motors, Stepper Motors Power MOSFET 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8412DDWR

DigiKey Part Number
296-25561-2-ND - Tape & Reel (TR)
296-25561-1-ND - Cut Tape (CT)
296-25561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8412DDWR
Description
IC HALF BRIDGE DRVR 3A 44HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, Stepper Motors Power MOSFET 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8412DDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (4)
Applications
DC Motors, Stepper Motors
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
110mOhm LS, 110mOhm HS
Current - Output / Channel
3A
Current - Peak Output
6A
Voltage - Supply
10.8V ~ 13.2V
Voltage - Load
0V ~ 52.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Status Flag
Fault Protection
Current Limiting, Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Supplier Device Package
44-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.523
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,53000 €8,53 €
106,64300 €66,43 €
256,17240 €154,31 €
1005,65490 €565,49 €
2505,56312 €1.390,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0005,03671 €10.073,42 €
Manufacturers Standard Package
Unit Price without VAT:8,53000 €
Unit Price with VAT:10,15070 €