
DRV8770RGER | |
|---|---|
DigiKey Part Number | 296-DRV8770RGERTR-ND - Tape & Reel (TR) 296-DRV8770RGERCT-ND - Cut Tape (CT) 296-DRV8770RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8770RGER |
Description | IC HALF BRIDGE DRVR 1.5A 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose NMOS, Power MOSFET 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8770RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Analog, Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | NMOS, Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 1.5A | |
Current - Peak Output | 1.5A | |
Voltage - Supply | - | |
Voltage - Load | 5V ~ 20V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Shoot-Through | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,71000 € | 17,10 € |
| 25 | 1,56360 € | 39,09 € |
| 100 | 1,40210 € | 140,21 € |
| 250 | 1,32516 € | 331,29 € |
| 500 | 1,29434 € | 647,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,19338 € | 3.580,14 € |
| 6.000 | 1,17029 € | 7.021,74 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |











